Part Details for QT26-32.768KHZF-B by TXC Corporation
Results Overview of QT26-32.768KHZF-B by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QT26-32.768KHZF-B Information
QT26-32.768KHZF-B by TXC Corporation is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for QT26-32.768KHZF-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7752
|
Newark | Xtal, 32.768Khz, 12.5Pf, 6Mm X 2Mm Dia Rohs Compliant: Yes |Txc QT26-32.768KHZF-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1543 |
|
$0.1000 / $0.1800 | Buy Now |
DISTI #
717-QT2632.768KHZFB
|
Mouser Electronics | Crystals 2x6 - 32.768kHz Quartz Xtal / Cylinder, +/- 5ppm at 25C, 12.5pF | 0 |
|
$0.1040 / $0.1200 | Order Now |