Part Details for QT26-32.768KHZF-B by QST Corporation
Overview of QT26-32.768KHZF-B by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT26-32.768KHZF-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT26-32.768KHZF-BTR-ND
|
DigiKey | 2.0x6.0 XTAL 5ppm 12.5pF Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11000 In Stock |
|
$0.0500 / $0.1400 | Buy Now |
DISTI #
26-32.768KHZF-B
|
TME | Resonator: watch, 32.768kHz, ±5ppm, 12.5pF, THT, Ø1.9x6mm Min Qty: 1 | 0 |
|
$0.1160 / $0.6420 | RFQ |