Part Details for QT252S-40.000MEDB-T by FTS
Overview of QT252S-40.000MEDB-T by FTS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT252S-40.000MEDB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT252S-40.000MEDB-TTR-ND
|
DigiKey | 2.5x2.0 XTAL 10ppm 20ppm 6pF Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3100 In Stock |
|
$0.2000 / $0.5700 | Buy Now |