Part Details for QT252S-32.000MAHE-T by QST Corporation
Overview of QT252S-32.000MAHE-T by QST Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT252S-32.000MAHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT252S-32.000MAHE-T-ND
|
DigiKey | 2.5X2.0 SEAM SEAL MHZ QUARTZ XTA Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3762 In Stock |
|
$0.2000 / $0.5700 | Buy Now |
DISTI #
57565381
|
Verical | 2.5x2.0 Timing XTAL 32 MHz 30ppm 30ppm -40 to 85C 12pF Min Qty: 138 Package Multiple: 1 | Americas - 3762 |
|
$0.2000 / $0.3640 | Buy Now |
DISTI #
252S-32.000MAHE
|
TME | Resonator: quartz, 32MHz, ±30ppm, 12pF, SMD, 2.5x2x0.55mm Min Qty: 1000 | 0 |
|
$0.3570 | RFQ |