QT242LD7E-100.000MHZ
Q-TECH Corporation
Description: LVCMOS Output Clock Oscillator,

Overview of QT242LD7E-100.000MHZ by Q-TECH Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Financial Technology (Fintech) Healthcare Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming Automotive

CAD Models for QT242LD7E-100.000MHZ by Q-TECH Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QT242LD7E-100.000MHZ by Q-TECH Corporation

QT242LD7E-100.000MHZ
Q-TECH Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
Q-TECH CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical
NO
Frequency Stability
75%
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Oscillator Type
LVCMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
20.32mm x 12.83mm x 5.588mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
60/40 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. QT242LD7E-100.000MHZ
    Q-TECH Corporation
    LVCMOS Output Clock Oscillator,
    VS

Related Parts for QT242LD7E-100.000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QT242LD7E-100.000MHZ by Q-TECH Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QT242LD7E-100.000MHZ by Q-TECH Corporation

Select Manufacturer
Which Manufacturer of QT242LD7E-100.000MHZ would you like to use for your alert(s)?
  • Please alert me when QT242LD7E-100.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QT242LD7E-100.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QT242LD7E-100.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QT242LD7E-100.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QT242LD7E-100.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QT242LD7E-100.000MHZ by Q-TECH Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: