There are no models available for this part yet.
Overview of QT216G-27.000MDDQ-T by QST Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QT216G-27.000MDDQ-T by QST Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3003-QT216G-27.000MDDQ-T-ND
|
DigiKey | 2.0X1.6 GLASS SEAL MHZ QUARTZ XT Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.1600 / $0.4600 | Buy Now | |
DISTI #
57565385
|
Verical | 2.0x1.6 Timing XTAL 27 MHz 20ppm 20ppm -20 to 70C 10pF Min Qty: 172 Package Multiple: 1 | Americas - 1500 |
|
$0.1600 / $0.2910 | Buy Now | |
DISTI #
216G-27.000MDDQ
|
TME | Resonator: quartz, 27MHz, ±20ppm, 10pF, SMD, 2x1.6x0.6mm Min Qty: 1000 | 0 |
|
$0.2740 | RFQ |