Part Details for QT2025PBKDB by MACOM
Overview of QT2025PBKDB by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QT2025PBKDB
QT2025PBKDB CAD Models
QT2025PBKDB Part Data Attributes
|
QT2025PBKDB
MACOM
Buy Now
Datasheet
|
Compare Parts:
QT2025PBKDB
MACOM
Network Interface,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 10520000 Mbps | |
JESD-30 Code | S-PBGA-B144 | |
Length | 13 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for QT2025PBKDB
This table gives cross-reference parts and alternative options found for QT2025PBKDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT2025PBKDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT2025PRKDB-1 | Manchester Encoder, PBGA144, 13 X 13 MM, 1 MM PITCH, GREEN, BGA-144 | MACOM | QT2025PBKDB vs QT2025PRKDB-1 |
QT2025PRKD-1 | Manchester Encoder, PBGA144, 13 X 13 MM, 1 MM PITCH, GREEN, BGA-144 | MACOM | QT2025PBKDB vs QT2025PRKD-1 |
QT2025PBKD | Manchester Encoder, PBGA144, 13 X 13 MM, 1 MM PITCH, BGA-144 | Applied Micro Circuits Corporation | QT2025PBKDB vs QT2025PBKD |