Part Details for QT201TD10S-0.450MHZ by Q-TECH Corporation
Overview of QT201TD10S-0.450MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PWB-1-ALB | Coilcraft Inc | RF Transformer, 0.08MHz Min, 450MHz Max, ROHS COMPLIANT | |
PWB-1-ALC | Coilcraft Inc | RF Transformer, 0.08MHz Min, 450MHz Max, ROHS COMPLIANT | |
TTWB-1-A | Coilcraft Inc | RF Transformer, 0.08MHz Min, 450MHz Max, 1:1 |
Part Details for QT201TD10S-0.450MHZ
QT201TD10S-0.450MHZ CAD Models
QT201TD10S-0.450MHZ Part Data Attributes
|
QT201TD10S-0.450MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QT201TD10S-0.450MHZ
Q-TECH Corporation
TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.45 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | TTL | |
Output Load | 10 KOHM, 10 TTL, 15 pF | |
Physical Dimension | 9.14mm x 6.6mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |