Part Details for QT1M-32.768KDZF-T by TXC Corporation
Overview of QT1M-32.768KDZF-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT1M-32.768KDZF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7726
|
Newark | Xtal, 32.768Khz, 12.5Pf, 6.9Mm X 1.4Mm Rohs Compliant: Yes |Txc QT1M-32.768KDZF-T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2780 |
|
$0.2830 / $0.4260 | Buy Now |
DISTI #
717-QT1M32.768KDZFT
|
Mouser Electronics | Crystals Timing XTAL | 0 |
|
$0.1810 / $0.1920 | Order Now |
DISTI #
V72:2272_25850011
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2239 Container: Cut Strips | Americas - 3000 |
|
$0.1732 / $0.2273 | Buy Now |
DISTI #
73476256
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2239 | Americas - 3000 |
|
$0.1732 / $0.2133 | Buy Now |