Part Details for QT1CS-32.768KDZY-T by TXC Corporation
Overview of QT1CS-32.768KDZY-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT1CS-32.768KDZY-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7721
|
Newark | Xtal, 32.768Khz, 7Pf, Smd, 1.2Mm X 1Mm Rohs Compliant: Yes |Txc QT1CS-32.768KDZY-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.8650 / $1.1800 | Buy Now |
DISTI #
717-QT1CS32.768KDZYT
|
Mouser Electronics | Crystals 1.2x1.0 - 32.768KHz Quartz Xtal / Ceramic, +/-20ppm @25C, 7pF | 0 |
|
$0.7650 | Order Now |
DISTI #
V72:2272_25851167
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 90000Ohm 2-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2226 Container: Cut Strips | Americas - 5000 |
|
$0.7694 / $0.8973 | Buy Now |
DISTI #
73476274
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 90000Ohm 2-Pin CSMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2226 | Americas - 5000 |
|
$0.7694 | Buy Now |