Part Details for QT161S-37.400MEII-T by QST Corporation
Overview of QT161S-37.400MEII-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT161S-37.400MEII-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT161S-37.400MEII-T-ND
|
DigiKey | 1.6X1.2 SEAM SEAL MHZ QUARTZ XTA Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30 In Stock |
|
$0.2400 / $0.6900 | Buy Now |
DISTI #
161S-37.400MEII
|
TME | Resonator: quartz, 37.4MHz, ±10ppm, 16pF, SMD, 1.6x1.2x0.35mm Min Qty: 1000 | 0 |
|
$0.4190 | RFQ |