There are no models available for this part yet.
Overview of QT161S-32.000MDDQ-T by QST Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QT161S-32.000MDDQ-T by QST Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3003-QT161S-32.000MDDQ-T-ND
|
DigiKey | 1.6X1.2 SEAM SEAL MHZ QUARTZ XTA Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5780 In Stock |
|
$0.2400 / $0.6900 | Buy Now | |
DISTI #
59473022
|
Verical | 1.6x1.2 Timing XTAL 32 MHz 20ppm 20ppm -20 to 70C 10pF Min Qty: 94 Package Multiple: 1 | Americas - 5780 |
|
$0.2400 / $0.5340 | Buy Now | |
DISTI #
161S-32.000MDDQ
|
TME | Resonator: quartz, 32MHz, ±20ppm, 10pF, SMD, 1.6x1.2x0.35mm Min Qty: 1000 | 0 |
|
$0.3860 | RFQ |