There are no models available for this part yet.
Overview of QT161S-20.000MEEV-T by QST Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QT161S-20.000MEEV-T by QST Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3003-QT161S-20.000MEEV-TTR-ND
|
DigiKey | 1.6X1.2 XTAL 10PPM 10PPM 8PF Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2400 / $0.6900 | Buy Now | |
DISTI #
36720132
|
Verical | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND T/R Min Qty: 94 Package Multiple: 1 | Americas - 2000 |
|
$0.2400 / $0.5340 | Buy Now |