Part Details for QT100A-ISG by Atmel Corporation
Results Overview of QT100A-ISG by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT100A-ISG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2303 |
|
RFQ | ||
|
Quest Components | 228 |
|
$2.1840 / $5.0400 | Buy Now |
Part Details for QT100A-ISG
QT100A-ISG CAD Models
QT100A-ISG Part Data Attributes
|
QT100A-ISG
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
QT100A-ISG
Atmel Corporation
Consumer Circuit, PDSO6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | QUANTUM ATMEL | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
QT100A-ISG Frequently Asked Questions (FAQ)
-
Atmel provides a recommended PCB layout in the QT100A-ISG application note (AT07333) which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The QT100A-ISG can be configured for I2C or SPI communication by setting the appropriate pins and registers. Refer to the QT100A-ISG datasheet and application note (AT07333) for detailed instructions and register settings.
-
The QT100A-ISG is rated for operation from -40°C to +85°C, but it's recommended to operate within the -20°C to +70°C range for optimal performance and reliability.
-
Atmel provides a gesture recognition library and example code for the QT100A-ISG, which can be used to implement gesture recognition in your application. Refer to the QT100A-ISG software development kit (SDK) for more information.
-
The power consumption of the QT100A-ISG depends on the operating mode and frequency. In active mode, the typical current consumption is around 1.5mA, and in sleep mode, it's around 10uA. Refer to the QT100A-ISG datasheet for detailed power consumption specifications.