Part Details for QST-V0-6 by Festo
Overview of QST-V0-6 by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QST-V0-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2171-QST-V0-6-ND
|
DigiKey | PUSH-IN T-CONNECTOR Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6200 | Buy Now |
DISTI #
QST-V0-6
|
TME | Tee fitting, plug-in, -0.95÷6bar, polymer, 6mm, -10÷80°C Min Qty: 1 | 0 |
|
$14.9100 / $17.2100 | RFQ |