Part Details for QST-140-04-F-5 by Samtec Inc
Overview of QST-140-04-F-5 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QST-140-04-F-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QST-140-04-F-5
|
Avnet Americas | Conn Board Stacker HDR 200 POS 2mm Solder ST Thru-Hole - Bulk (Alt: QST-140-04-F-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Power Plane Socket Strip RoHS: Compliant | 0 |
|
$18.4100 / $46.9700 | Buy Now |
DISTI #
000000000001341396
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Power Plane Socket Strip RoHS: Compliant | 0 |
|
$18.4100 / $46.9700 | Buy Now |
Part Details for QST-140-04-F-5
QST-140-04-F-5 CAD Models
QST-140-04-F-5 Part Data Attributes
|
QST-140-04-F-5
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QST-140-04-F-5
Samtec Inc
Board Stacking Connector, 200 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.394 inch | |
Body Depth | 0.76 inch | |
Body Length | 3.172 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 |
Alternate Parts for QST-140-04-F-5
This table gives cross-reference parts and alternative options found for QST-140-04-F-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QST-140-04-F-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QST-140-01-G-5 | Samtec Inc | $60.2033 | Board Stacking Connector, 200 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | QST-140-04-F-5 vs QST-140-01-G-5 |
YTE-140-02-L-5-750 | Samtec Inc | Check for Price | Board Stacking Connector, 200 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | QST-140-04-F-5 vs YTE-140-02-L-5-750 |
QST-140-04-S-5 | Samtec Inc | Check for Price | Board Stacking Connector, 200 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | QST-140-04-F-5 vs QST-140-04-S-5 |
QST-140-02-L-5 | Samtec Inc | Check for Price | Board Stacking Connector, 200 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | QST-140-04-F-5 vs QST-140-02-L-5 |
QST-140-03-F-5 | Samtec Inc | $30.0783 | Board Stacking Connector, 200 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | QST-140-04-F-5 vs QST-140-03-F-5 |
QST-140-01-S-5 | Samtec Inc | $54.3418 | Board Stacking Connector, 200 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | QST-140-04-F-5 vs QST-140-01-S-5 |
QST-140-01-F-5 | Samtec Inc | Check for Price | Board Stacking Connector, 200 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | QST-140-04-F-5 vs QST-140-01-F-5 |
QST-140-04-G-5 | Samtec Inc | Check for Price | Board Stacking Connector, 200 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | QST-140-04-F-5 vs QST-140-04-G-5 |
QST-140-02-F-5 | Samtec Inc | Check for Price | Board Stacking Connector, 200 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | QST-140-04-F-5 vs QST-140-02-F-5 |
QST-140-03-G-5 | Samtec Inc | Check for Price | Board Stacking Connector, 200 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | QST-140-04-F-5 vs QST-140-03-G-5 |