Part Details for QSS-100-01-L-D-A by Samtec Inc
Overview of QSS-100-01-L-D-A by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSS-100-01-L-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3807
|
Newark | Socket, 0.635Mm, High Speed, 2X100 Position, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:200Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QSS-100-01-L-D-A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
QSS-100-01-L-D-A
|
Avnet Americas | Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD - Bulk (Alt: QSS-100-01-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for QSS-100-01-L-D-A
QSS-100-01-L-D-A CAD Models
QSS-100-01-L-D-A Part Data Attributes
|
QSS-100-01-L-D-A
Samtec Inc
Buy Now
|
Compare Parts:
QSS-100-01-L-D-A
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |