Part Details for QSS-050-01-F-D-RA-WT-LS1 by Samtec Inc
Overview of QSS-050-01-F-D-RA-WT-LS1 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for QSS-050-01-F-D-RA-WT-LS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3638
|
Newark | Socket, 0.635Mm, High Speed, 2X50Pos, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount Right Angle, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QSS-050-01-F-D-RA-WT-LS1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6600 / $23.1600 | Buy Now |
DISTI #
QSS-050-01-F-D-RA-WT-LS1-ND
|
DigiKey | CONN SOCKET 100POS R/A SMD GOLD Min Qty: 16 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.1300 | Buy Now |
DISTI #
QSS-050-01-F-D-RA-
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 100 POS 2.03mm/0.635mm Solder RA Thru-Hole/SMD Tray - Trays (Alt: QSS-050-01-F-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$16.3400 / $23.9900 | Buy Now |
DISTI #
200-SS05001FDRAWTLS1
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$11.3500 / $23.9900 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$8.0300 / $23.9900 | Buy Now |
DISTI #
QSS-050-01-F-D-RA-
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 100 POS 2.03mm/0.635mm Solder RA Thru-Hole/SMD Tray - Trays (Alt: QSS-050-01-F-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$16.3400 / $23.9900 | Buy Now |
DISTI #
QSS-050-01-F-D-RA-
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 100 POS 2.03mm/0.635mm Solder RA Thru-Hole/SMD Tray - Trays (Alt: QSS-050-01-F-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$16.3400 / $23.9900 | Buy Now |
DISTI #
000000000001204483
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$14.6800 / $23.9900 | Buy Now |
|
Velocity Electronics | Our Stock | 263 |
|
RFQ | |
DISTI #
3726285
|
Farnell | SOCKET, 0.635MM, HIGH SPEED, 2X50WAY RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$22.2041 | Buy Now |
Part Details for QSS-050-01-F-D-RA-WT-LS1
QSS-050-01-F-D-RA-WT-LS1 CAD Models
QSS-050-01-F-D-RA-WT-LS1 Part Data Attributes
|
QSS-050-01-F-D-RA-WT-LS1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-050-01-F-D-RA-WT-LS1
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |