Part Details for QSS-050-01-F-D-RA-WT-LS1-K by Samtec Inc
Overview of QSS-050-01-F-D-RA-WT-LS1-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for QSS-050-01-F-D-RA-WT-LS1-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3639
|
Newark | Tray |Samtec QSS-050-01-F-D-RA-WT-LS1-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7900 / $28.7600 | Buy Now |
DISTI #
QSS-050-01-F-D-RA-WT-LS1-K-ND
|
DigiKey | CONN SOCKET 100POS R/A SMD GOLD Min Qty: 16 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.3100 | Buy Now |
DISTI #
QSS-050-01-F-D-RA-
|
Avnet Americas | Conn High Speed Socket Strip SKT 100 POS 2.03mm/0.635mm Solder RA Thru-Hole/SMD - Trays (Alt: QSS-050-01-F-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$16.4500 / $24.1400 | Buy Now |
DISTI #
200-S05001FDRAWTLS1K
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$11.4500 / $24.1400 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip | 0 |
|
$8.1100 / $24.1400 | Buy Now |
DISTI #
000000000002227327
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$14.7900 / $24.1400 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip | 0 |
|
$8.1100 / $24.1400 | Buy Now |
DISTI #
5cd9123dcd7c1c4c38696055
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$8.1100 / $24.1400 | Buy Now |
Part Details for QSS-050-01-F-D-RA-WT-LS1-K
QSS-050-01-F-D-RA-WT-LS1-K CAD Models
QSS-050-01-F-D-RA-WT-LS1-K Part Data Attributes:
|
QSS-050-01-F-D-RA-WT-LS1-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-050-01-F-D-RA-WT-LS1-K
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.328 inch | |
Body Depth | 0.56 inch | |
Body Length | 2.125 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.17 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |