Part Details for QSS-025-01-L-D-RA-MTI-K by Samtec Inc
Overview of QSS-025-01-L-D-RA-MTI-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QSS-025-01-L-D-RA-MTI-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QSS-025-01-L-D-RA-MTI-K-ND
|
DigiKey | 0.635 MM Q STRIP HIGH-SPEED GROU Min Qty: 36 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.2700 | Buy Now |
DISTI #
QSS-025-01-L-D-RA-
|
Avnet Americas | Conn Stacking RCP 50 POS 5mm Stack Height 0.635mm Solder RA SMD - Trays (Alt: QSS-025-01-L-D-RA-) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$12.8500 / $16.7100 | Buy Now |
DISTI #
200-QSS02501LDRAMTIK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$7.6000 / $19.2700 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$10.9600 / $25.2400 | Buy Now |
DISTI #
000000000005912477
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$10.9600 / $16.7100 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$10.9600 / $25.2400 | Buy Now |
DISTI #
5cd9123ccd7c1c4c38695f50
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tray | 0 |
|
$7.9800 / $16.7100 | Buy Now |
Part Details for QSS-025-01-L-D-RA-MTI-K
QSS-025-01-L-D-RA-MTI-K CAD Models
QSS-025-01-L-D-RA-MTI-K Part Data Attributes
|
QSS-025-01-L-D-RA-MTI-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-025-01-L-D-RA-MTI-K
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.328 inch | |
Body Depth | 0.56 inch | |
Body Length | 1.735 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.17 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for QSS-025-01-L-D-RA-MTI-K
This table gives cross-reference parts and alternative options found for QSS-025-01-L-D-RA-MTI-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSS-025-01-L-D-RA-MTI-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSS-025-01-F-D-RA-MTI-K | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSS-025-01-L-D-RA-MTI-K vs QSS-025-01-F-D-RA-MTI-K |