-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3547
|
Newark | 0.635 Mm Q Strip High-Speed Ground Plane Socket Strip Rohs Compliant: Yes |Samtec QSS-025-01-L-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.9600 / $6.4700 | Buy Now |
DISTI #
SAM14244CT-ND
|
DigiKey | CONN SOCKET 50POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
723 In Stock |
|
$5.0145 / $9.5300 | Buy Now |
DISTI #
200-QSS02501LDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 264 |
|
$3.0500 / $9.5300 | Buy Now |
DISTI #
V72:2272_08620188
|
Arrow Electronics | Conn Socket Strip SKT 50 POS 0.635mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2235 Container: Cut Strips | Americas - 30 |
|
$8.3300 / $9.5300 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant |
900 In Stock |
|
$4.1900 / $9.4300 | Buy Now |
DISTI #
77589035
|
Verical | Conn Socket Strip SKT 50 POS 0.635mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2352 | Americas - 873 |
|
$7.1881 / $12.1022 | Buy Now |
DISTI #
85035472
|
Verical | Conn Socket Strip SKT 50 POS 0.635mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 53 Package Multiple: 53 | Americas - 53 |
|
$9.5300 | Buy Now |
DISTI #
63311686
|
Verical | Conn Socket Strip SKT 50 POS 0.635mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 30 |
|
$8.3300 / $9.5300 | Buy Now |
|
Bristol Electronics | 328 |
|
RFQ | ||
|
Quest Components | 18 |
|
$7.7440 / $11.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSS-025-01-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-025-01-L-D-A-K-TR
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT,TAPE/REEL PKG | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.285 inch | |
Body Depth | 0.143 inch | |
Body Length | 0.837 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 938VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | 10u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |