Part Details for QSS-025-01-F-D-LS2-K-TR by Samtec Inc
Overview of QSS-025-01-F-D-LS2-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QSS-025-01-F-D-LS2-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3516
|
Newark | Tape & Reel |Samtec QSS-025-01-F-D-LS2-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3700 / $5.8300 | Buy Now |
DISTI #
QSS-025-01-F-D-LS2-K-TR-ND
|
DigiKey | CONN SOCKET 50POS SMD GOLD Min Qty: 650 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9900 | Buy Now |
DISTI #
QSS-025-01-F-D-LS2
|
Avnet Americas | Conn Socket Strip SKT 50 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QSS-025-01-F-D-LS2) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
$5.5500 / $8.5800 | Buy Now |
DISTI #
200-QSS02501FDLS2KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$3.8700 / $4.9900 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$2.8900 / $8.2200 | Buy Now |
DISTI #
000000000001673300
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$4.9900 / $8.5800 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$2.8900 / $8.2200 | Buy Now |
DISTI #
5cd911abcd7c1c4c3868b985
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.7490 / $8.5780 | Buy Now |
Part Details for QSS-025-01-F-D-LS2-K-TR
QSS-025-01-F-D-LS2-K-TR CAD Models
QSS-025-01-F-D-LS2-K-TR Part Data Attributes
|
QSS-025-01-F-D-LS2-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-025-01-F-D-LS2-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |