Part Details for QSS-025-01-F-D-A-K-FR by Samtec Inc
Overview of QSS-025-01-F-D-A-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QSS-025-01-F-D-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSS-025-01-F-D-A-K
|
Avnet Americas | Connector Stacking Receptacle 50 Position 5mm Stack Height 0.635mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QSS-025-01-F-D-A-K) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$2.3800 / $5.2200 | Buy Now |
DISTI #
200-QSS02501FDAKFR
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$3.6300 / $5.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8600 / $10.1500 | Buy Now |
DISTI #
000000000006217294
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 450 | 0 |
|
$2.5800 / $5.2200 | Buy Now |
DISTI #
QSS-025-01-F-D-A-K-FR
|
Avnet Abacus | Connector Stacking Receptacle 50 Position 5mm Stack Height 0.635mm Solder Straight Surface Mount T/R (Alt: QSS-025-01-F-D-A-K-FR) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8600 / $10.1500 | Buy Now |
DISTI #
5fa576bd61bb334fe9ad9194
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 450 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.5800 / $5.2200 | Buy Now |
Part Details for QSS-025-01-F-D-A-K-FR
QSS-025-01-F-D-A-K-FR CAD Models
QSS-025-01-F-D-A-K-FR Part Data Attributes
|
QSS-025-01-F-D-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-025-01-F-D-A-K-FR
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.143 inch | |
Body Length | 0.838 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.144 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.73 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QSS-025-01-F-D-A-K-FR
This table gives cross-reference parts and alternative options found for QSS-025-01-F-D-A-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSS-025-01-F-D-A-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QSS-025-01-STL-D-A-TR | Samtec Inc | Check for Price | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSS-025-01-F-D-A-K-FR vs QSS-025-01-STL-D-A-TR |