There are no models available for this part yet.
Overview of QSS-025-01-C-D-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for QSS-025-01-C-D-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96P3489
|
Newark | Tray |Samtec QSS-025-01-C-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 / $17.2300 | Buy Now | |
DISTI #
QSS-025-01-C-D-A-ND
|
DigiKey | CONN SOCKET 50POS SMD GOLD Min Qty: 95 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4100 | Buy Now | |
DISTI #
QSS-025-01-C-D-A
|
Avnet Americas | Conn High Speed Socket Strip SKT 50 POS 0.635mm Solder ST SMD Tube - Trays (Alt: QSS-025-01-C-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.5000 / $13.9700 | Buy Now | |
DISTI #
200-QSS02501CDA
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 129 |
|
$4.6300 / $13.9700 | Buy Now | |
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.0600 / $16.3500 | Buy Now | ||
DISTI #
000000000002911186
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$8.5200 / $13.9700 | Buy Now | |
DISTI #
QSS-025-01-C-D-A
|
Avnet Abacus | Conn High Speed Socket Strip SKT 50 POS 0.635mm Solder ST SMD Tube (Alt: QSS-025-01-C-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.0600 / $16.3500 | Buy Now | ||
DISTI #
5cd91236cd7c1c4c38695785
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tray | 0 |
|
$4.6300 / $13.9700 | Buy Now |
CAD Models for QSS-025-01-C-D-A by Samtec Inc
Part Data Attributes for QSS-025-01-C-D-A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ELP, FINAL INCH, QSTRIP, POLARIZED
|
Body Breadth
|
0.285 inch
|
Body Depth
|
0.143 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL (150)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
CENTRONIC
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
825VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
15000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.025 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.3 A
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
50
|