Part Details for QSMW-C149 by Broadcom Limited
Overview of QSMW-C149 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1495-AL | Coilcraft Inc | SMPS Transformer, 13W | |
C1495-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1495- | Coilcraft Inc | PoE transformer, for NSC LM5070, 3.3V, SMT, RoHS |
Price & Stock for QSMW-C149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSMW-C149
|
EBV Elektronik | WHITE LED 0603 (1608) T&R (Alt: QSMW-C149) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |