Part Details for QSMP-1530/SOCK by Ka-Ro electronics GmbH
Results Overview of QSMP-1530/SOCK by Ka-Ro electronics GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSMP-1530/SOCK Information
QSMP-1530/SOCK by Ka-Ro electronics GmbH is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ31530RLGT | Texas Instruments | 3V to 14.5V, 30A Step-Down Power Module in 15x16x5.8mm QFN Package 72-BQFN -40 to 85 | |
UCC21530BQDWKQ1 | Texas Instruments | Automotive 4-A, 6-A, 5.7-kVRMS, isolated dual-channel gate driver with EN and DT pins for IGBT/SiC 14-SOIC -40 to 125 | |
TPS71530DCKRM3 | Texas Instruments | 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125 |
Price & Stock for QSMP-1530/SOCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
951-QSMP-1530/SOCK
|
Mouser Electronics | Computer-On-Modules - COM QSMP/153A/256S/4GF/E85 socketed module RoHS: Compliant | 0 |
|
$53.0600 | Order Now |
Part Details for QSMP-1530/SOCK
QSMP-1530/SOCK CAD Models
QSMP-1530/SOCK Part Data Attributes
|
QSMP-1530/SOCK
Ka-Ro electronics GmbH
Buy Now
|
Compare Parts:
QSMP-1530/SOCK
Ka-Ro electronics GmbH
Select a part to compare: |
Samacsys Manufacturer | Ka-Ro electronics |