Part Details for QSLV-1/4-10 by Festo
Results Overview of QSLV-1/4-10 by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSLV-1/4-10 Information
QSLV-1/4-10 by Festo is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for QSLV-1/4-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9688
|
Newark | Push-In L-Fitting, 10Mm, R1/4, 17.5Mm Rohs Compliant: Yes |Festo QSLV-1/4-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $7.7200 | Buy Now |
DISTI #
2171-QSLV-1/4-10-ND
|
DigiKey | PUSH-IN L-FITTING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$7.7000 | Buy Now |
DISTI #
QSLV-1/4-10
|
TME | Push-in fitting, angled 90°, -0.95÷6bar, Gasket: NBR caoutchouc Min Qty: 1 | 8 |
|
$8.2600 / $9.5300 | Buy Now |
Part Details for QSLV-1/4-10
QSLV-1/4-10 CAD Models
QSLV-1/4-10 Part Data Attributes
|
QSLV-1/4-10
Festo
Buy Now
|
Compare Parts:
QSLV-1/4-10
Festo
Select a part to compare: |
Samacsys Manufacturer | Festo |