Part Details for QSL-G3/8-10 by Festo
Overview of QSL-G3/8-10 by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSL-G3/8-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH0089
|
Newark | Push-In L-Fitting, 10Mm, G3/8, 17.5Mm Rohs Compliant: Yes |Festo QSL-G3/8-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$4.5700 / $6.6100 | Buy Now |
DISTI #
2171-QSL-G3/8-10-ND
|
DigiKey | PUSH-IN L-FITTING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$6.3900 | Buy Now |
DISTI #
QSL-G3/8-10
|
TME | Push-in fitting, angled 90°, -0.95÷6bar, Gasket: NBR caoutchouc Min Qty: 1 | 6 |
|
$7.4600 / $8.6000 | Buy Now |