Part Details for QSL-1/8-10 by Festo
Overview of QSL-1/8-10 by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSL-1/8-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH0229
|
Newark | Push-In L-Fitting, 10Mm, R1/8, 17.5Mm Rohs Compliant: Yes |Festo QSL-1/8-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$3.5800 / $5.1700 | Buy Now |
DISTI #
2171-QSL-1/8-10-ND
|
DigiKey | PUSH-IN L-FITTING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$4.9800 | Buy Now |
DISTI #
QSL-1/8-10
|
TME | Push-in fitting, angled 90°, -0.95÷6bar, Gasket: NBR caoutchouc Min Qty: 1 | 4 |
|
$5.8300 / $6.7200 | Buy Now |