Part Details for QSL-1/2-16 by Festo
Overview of QSL-1/2-16 by Festo
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSL-1/2-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9651
|
Newark | Push-In L-Fitting, 16Mm, R1/2, 25Mm Rohs Compliant: Yes |Festo QSL-1/2-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$9.2700 / $13.4000 | Buy Now |
DISTI #
2171-QSL-1/2-16-ND
|
DigiKey | PUSH-IN L-FITTING Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5500 | Buy Now |
DISTI #
3432012
|
element14 Asia-Pacific | PUSH-IN L-FITTING, 16MM, R1/2, 25MM RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$12.1778 / $12.8148 | Buy Now |
DISTI #
3432012
|
Farnell | PUSH-IN L-FITTING, 16MM, R1/2, 25MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 4 |
|
$15.5470 / $16.2748 | Buy Now |