Part Details for QSL-1/2-10 by Festo
Overview of QSL-1/2-10 by Festo
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSL-1/2-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH0232
|
Newark | Push-In L-Fitting, 10Mm, R1/2, 17.5Mm Rohs Compliant: Yes |Festo QSL-1/2-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5.5000 / $7.9500 | Buy Now |
DISTI #
2171-QSL-1/2-10-ND
|
DigiKey | PUSH-IN L-FITTING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$8.0600 | Buy Now |
DISTI #
QSL-1/2-10
|
TME | Push-in fitting, angled 90°, -0.95÷6bar, Gasket: NBR rubber, QS Min Qty: 1 | 0 |
|
$8.9100 / $10.2900 | RFQ |
DISTI #
3432284
|
element14 Asia-Pacific | PUSH-IN L-FITTING, 10MM, R1/2, 17.5MM RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$11.4889 / $14.2370 | Buy Now |
DISTI #
3432284
|
Farnell | PUSH-IN L-FITTING, 10MM, R1/2, 17.5MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$9.2228 / $9.6369 | Buy Now |