Part Details for QSH42185110049 by Analog Devices Inc
Overview of QSH42185110049 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH42185110049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | Steppermotor 42mm, 1A, 0.49Nm Min Qty: 1 | 0 |
|
$51.6450 / $68.8600 | Buy Now |