Part Details for QSH-150-01-L-D-K by Samtec Inc
Overview of QSH-150-01-L-D-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-150-01-L-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3457
|
Newark | Tray |Samtec QSH-150-01-L-D-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7800 / $30.4600 | Buy Now |
DISTI #
QSH-150-01-L-D-K-ND
|
DigiKey | CONN RCPT 300POS SMD GOLD Min Qty: 24 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.4883 | Buy Now |
DISTI #
QSH-150-01-L-D-K
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 300 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-150-01-L-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$17.4200 / $25.2600 | Buy Now |
DISTI #
200-QSH15001LDK
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$12.3900 / $25.2600 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.0300 / $25.2600 | Buy Now |
DISTI #
000000000001341117
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$15.7400 / $25.2600 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.0300 / $25.2600 | Buy Now |
DISTI #
5cd9127acd7c1c4c3869a67c
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Tray | 0 |
|
$9.0300 / $25.2600 | Buy Now |