Part Details for QSH-150-01-L-D-GP by Samtec Inc
Overview of QSH-150-01-L-D-GP by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-150-01-L-D-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-150-01-L-D-GP-ND
|
DigiKey | CONN RCPT 300POS SMD GOLD Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QSH-150-01-L-D-GP
|
Avnet Americas | Conn Stacking RCP 300 POS 5mm Stack Height 0.5mm Solder ST SMD - Bulk (Alt: QSH-150-01-L-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip | 0 |
|
$20.6100 / $59.3100 | Buy Now |
DISTI #
000000000005494323
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip | 0 |
|
$20.6100 / $59.3100 | Buy Now |
Part Details for QSH-150-01-L-D-GP
QSH-150-01-L-D-GP CAD Models
QSH-150-01-L-D-GP Part Data Attributes:
|
QSH-150-01-L-D-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-150-01-L-D-GP
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |