Part Details for QSH-150-01-L-D-A by Samtec Inc
Overview of QSH-150-01-L-D-A by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-150-01-L-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P6089
|
Newark | Stacking Connector, Receptacle, 300 Position, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:300Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QSH-150-01-L-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6600 / $24.5400 | Buy Now |
DISTI #
SAM8184-ND
|
DigiKey | CONN RCPT 300POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
380 In Stock |
|
$20.8750 / $25.1100 | Buy Now |
DISTI #
QSH-150-01-L-D-A
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 300 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-150-01-L-D-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$17.3000 / $25.1100 | Buy Now |
DISTI #
200-QSH15001LDA
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 124 |
|
$12.2900 / $25.1100 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$8.9400 / $25.1100 | Buy Now |
|
Quest Components | 300 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET | 2 |
|
$13.4100 | Buy Now |
DISTI #
QSH-150-01-L-D-A
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 300 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-150-01-L-D-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$17.3000 / $25.1100 | Buy Now |
DISTI #
QSH-150-01-L-D-A
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 300 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-150-01-L-D-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$17.3000 / $25.1100 | Buy Now |
DISTI #
000000000000750170
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$15.6300 / $25.1100 | Buy Now |
DISTI #
QSH-150-01-L-D-A
|
Avnet Abacus | Conn Micro High Speed Socket Strip SKT 300 POS 0.5mm Solder ST SMD (Alt: QSH-150-01-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for QSH-150-01-L-D-A
QSH-150-01-L-D-A CAD Models
QSH-150-01-L-D-A Part Data Attributes
|
QSH-150-01-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-150-01-L-D-A
Samtec Inc
Board Stacking Connector, 300 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 3.991 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 375VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 |