Part Details for QSH-090-01-L-D-EM2 by Samtec Inc
Overview of QSH-090-01-L-D-EM2 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-090-01-L-D-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3389
|
Newark | Tray |Samtec QSH-090-01-L-D-EM2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6600 / $20.7400 | Buy Now |
DISTI #
QSH-090-01-L-D-EM2-ND
|
DigiKey | CONN RCPT 180POS EDGE MNT GOLD Min Qty: 22 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.0309 | Buy Now |
DISTI #
QSH-090-01-L-D-EM2
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 180 POS 0.5mm Solder ST Edge Mount - Trays (Alt: QSH-090-01-L-D-EM2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 4 Days Container: Tray | 0 |
|
$11.4200 / $16.5700 | Buy Now |
DISTI #
200-QSH09001LDEM2
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.9000 / $16.5700 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$6.4500 / $19.4000 | Buy Now |
|
Quest Components | 180 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET | 27 |
|
$6.6375 / $13.2750 | Buy Now |
DISTI #
000000000001341069
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$10.3200 / $16.5700 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$6.4500 / $19.4000 | Buy Now |
DISTI #
5cd911bacd7c1c4c3868cc75
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tray | 0 |
|
$5.9000 / $16.5700 | Buy Now |
Part Details for QSH-090-01-L-D-EM2
QSH-090-01-L-D-EM2 CAD Models
QSH-090-01-L-D-EM2 Part Data Attributes
|
QSH-090-01-L-D-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-090-01-L-D-EM2
Samtec Inc
Board Stacking Connector, 180 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | EDGE MOUNT | |
Body Breadth | 0.285 inch | |
Body Depth | 0.137 inch | |
Body Length | 2.803 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 22 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 375VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 |