Part Details for QSH-090-01-F-D-LC-TR by Samtec Inc
Overview of QSH-090-01-F-D-LC-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for QSH-090-01-F-D-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-090-01-F-D-LC-
|
Avnet Americas | Conn Stacking RCP 180 POS 5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-090-01-F-D-LC-) Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-QSH09001FDLCTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$6.4900 / $7.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3800 / $10.0100 | Buy Now |
DISTI #
000000000005912461
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$7.3000 / $10.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3800 / $10.0100 | Buy Now |
DISTI #
5cd91273cd7c1c4c38699e20
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$5.5500 / $11.5200 | Buy Now |
Part Details for QSH-090-01-F-D-LC-TR
QSH-090-01-F-D-LC-TR CAD Models
QSH-090-01-F-D-LC-TR Part Data Attributes
|
QSH-090-01-F-D-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-090-01-F-D-LC-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |