Part Details for QSH-090-01-F-D-A by Samtec Inc
Overview of QSH-090-01-F-D-A by Samtec Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-090-01-F-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P3278
|
Newark | Mezzanine Conn, Rcpt, 180Pos, 2Row/0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:180Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QSH-090-01-F-D-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$4.6000 / $8.1800 | Buy Now |
DISTI #
56AC6360
|
Newark | Connector, Stacking, Rcpt, 180Pos, 2Row, Product Range:Qsh Series, No. Of Contacts:180Contacts, Gender:Receptacle, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Rohs Compliant: Yes |Samtec QSH-090-01-F-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 / $13.4500 | Buy Now |
DISTI #
SAM10655-ND
|
DigiKey | CONN RCPT 180POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
142 In Stock |
|
$9.1355 / $15.1100 | Buy Now |
DISTI #
QSH-090-01-F-D-A
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 180 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-090-01-F-D-A) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 2 Weeks, 3 Days Container: Tray | 379 Factory Stock |
|
$5.6600 / $12.5900 | Buy Now |
DISTI #
200-QSH09001FDA
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 519 |
|
$7.2500 | Buy Now |
DISTI #
V99:2348_08619679
|
Arrow Electronics | Conn Micro High Speed Socket Strip SKT 180 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2051 | Americas - 1 |
|
$10.4100 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant |
893 In Stock |
|
$3.7000 / $6.2100 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 180 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET | 9 |
|
$4.8488 / $9.6975 | Buy Now |
|
Quest Components | 180 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET | 23 |
|
$6.4650 / $9.6975 | Buy Now |
Part Details for QSH-090-01-F-D-A
QSH-090-01-F-D-A CAD Models
QSH-090-01-F-D-A Part Data Attributes:
|
QSH-090-01-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-090-01-F-D-A
Samtec Inc
Board Stacking Connector, 180 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 2.412 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 |