Part Details for QSH-080-01-L-D-DP-A-GP by Samtec Inc
Overview of QSH-080-01-L-D-DP-A-GP by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QSH-080-01-L-D-DP-A-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-080-01-L-D-DP-A-GP-ND
|
DigiKey | CONN DIFF ARRAY RCPT 160POS SMD Min Qty: 200 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4101 | Buy Now |
DISTI #
QSH-080-01-L-D-DP-
|
Avnet Americas | Conn Stacking RCP 160 POS 5mm Stack Height Solder ST SMD - Trays (Alt: QSH-080-01-L-D-DP-) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-QSH08001LDDPAGP
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$7.0700 / $14.6100 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$8.1900 / $14.4800 | Buy Now |
DISTI #
000000000003866498
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$9.7000 / $14.6100 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$8.1900 / $14.4800 | Buy Now |
DISTI #
5cd91272cd7c1c4c38699cdb
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tray | 0 |
|
$7.2800 / $15.3900 | Buy Now |
Part Details for QSH-080-01-L-D-DP-A-GP
QSH-080-01-L-D-DP-A-GP CAD Models
QSH-080-01-L-D-DP-A-GP Part Data Attributes
|
QSH-080-01-L-D-DP-A-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-080-01-L-D-DP-A-GP
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |