Part Details for QSH-060-01-L-D-RA by Samtec Inc
Overview of QSH-060-01-L-D-RA by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QSH-060-01-L-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5167
|
Newark | Qsh-060-01-L-D-Ra - Tray Rohs Compliant: Yes |Samtec QSH-060-01-L-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7900 / $30.4800 | Buy Now |
DISTI #
3937-QSH-060-01-L-D-RA-ND
|
DigiKey | CONN RCPT 120POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
81 In Stock |
|
$26.9636 / $34.5300 | Buy Now |
DISTI #
QSH-060-01-L-D-RA-ND
|
DigiKey | CONN RCPT 120POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
3 In Stock |
|
$13.6500 / $20.0000 | Buy Now |
DISTI #
QSH-060-01-L-D-RA
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height 0.5mm Solder RA SMD - Trays (Alt: QSH-060-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 123 Factory Stock |
|
RFQ | |
DISTI #
200-QSH06001LDRA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 154 |
|
$10.7700 / $18.9900 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip, Right-Angle RoHS: Compliant | 0 |
|
$10.6300 / $18.8300 | Buy Now |
|
Powell Electronics | 0.50 mm Q Pairs High-Speed Ground Plane Min Qty: 1 | 81 |
|
$14.8300 / $18.9900 | Buy Now |
DISTI #
000000000005213533
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 123 |
|
$12.6000 / $18.9900 | Buy Now |
DISTI #
QSH-060-01-L-D-RA
|
Avnet Abacus | Conn Stacking RCP 120 POS 5mm Stack Height 0.5mm Solder RA SMD (Alt: QSH-060-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip, Right-Angle RoHS: Compliant | 0 |
|
$10.6300 / $18.8300 | Buy Now |
Part Details for QSH-060-01-L-D-RA
QSH-060-01-L-D-RA CAD Models
QSH-060-01-L-D-RA Part Data Attributes
|
QSH-060-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-L-D-RA
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |