Part Details for QSH-060-01-L-D-DP-A-RT1 by Samtec Inc
Overview of QSH-060-01-L-D-DP-A-RT1 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-060-01-L-D-DP-A-RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3323
|
Newark | Tray Rohs Compliant: Yes |Samtec QSH-060-01-L-D-DP-A-RT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9000 / $19.3200 | Buy Now |
DISTI #
QSH-060-01-L-D-DP-A-RT1-ND
|
DigiKey | CONN DIFF ARRAY RCPT 120POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
200 In Stock |
|
$10.8292 / $19.1100 | Buy Now |
DISTI #
QSH-060-01-L-D-DP-
|
Avnet Americas | Conn Differential Pair SKT 120 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-060-01-L-D-DP-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 2 Days Container: Tray | 0 |
|
$11.5800 / $14.3300 | Buy Now |
DISTI #
200-QSH06001LDDPART1
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 39 |
|
$8.9300 / $15.8700 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$8.3900 / $14.5100 | Buy Now |
DISTI #
000000000002682306
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$12.5000 / $19.1100 | Buy Now |
DISTI #
QSH-060-01-L-D-DP-A-RT1
|
Avnet Abacus | Conn Differential Pair SKT 120 POS 0.5mm Solder ST SMD (Alt: QSH-060-01-L-D-DP-A-RT1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$8.3900 / $14.5100 | Buy Now |
DISTI #
5cd91231cd7c1c4c38694f5f
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tray | 0 |
|
$8.1800 / $14.3300 | Buy Now |
Part Details for QSH-060-01-L-D-DP-A-RT1
QSH-060-01-L-D-DP-A-RT1 CAD Models
QSH-060-01-L-D-DP-A-RT1 Part Data Attributes
|
QSH-060-01-L-D-DP-A-RT1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-L-D-DP-A-RT1
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 2.004 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.3594 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |