Part Details for QSH-060-01-H-D-DP-A-RT1 by Samtec Inc
Overview of QSH-060-01-H-D-DP-A-RT1 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSH-060-01-H-D-DP-A-RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3296
|
Newark | Tray |Samtec QSH-060-01-H-D-DP-A-RT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1000 / $34.4400 | Buy Now |
DISTI #
QSH-060-01-H-D-DP-A-RT1-ND
|
DigiKey | CONN DIFF ARRAY RCPT 120POS SMD Min Qty: 39 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.7400 | Buy Now |
DISTI #
QSH-060-01-H-D-DP-
|
Avnet Americas | Conn Differential Pair SKT 120 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-060-01-H-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$16.7500 / $20.9500 | Buy Now |
DISTI #
200-QSH06001HDDPART1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$12.6800 / $20.9500 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$11.6800 / $21.1900 | Buy Now |
DISTI #
000000000002682305
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$14.4000 / $20.9500 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$11.6800 / $21.1900 | Buy Now |
DISTI #
5cd9126fcd7c1c4c386998d3
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tray | 0 |
|
$11.7200 / $22.0700 | Buy Now |
Part Details for QSH-060-01-H-D-DP-A-RT1
QSH-060-01-H-D-DP-A-RT1 CAD Models
QSH-060-01-H-D-DP-A-RT1 Part Data Attributes
|
QSH-060-01-H-D-DP-A-RT1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-H-D-DP-A-RT1
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 3.012 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.73 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QSH-060-01-H-D-DP-A-RT1
This table gives cross-reference parts and alternative options found for QSH-060-01-H-D-DP-A-RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSH-060-01-H-D-DP-A-RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSH-060-01-C-D-DP-A-RT1-K | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-060-01-H-D-DP-A-RT1 vs QSH-060-01-C-D-DP-A-RT1-K |
QSH-060-01-L-D-DP-A-RT1-K | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-060-01-H-D-DP-A-RT1 vs QSH-060-01-L-D-DP-A-RT1-K |
QSH-060-01-C-D-DP-A-RT1 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-060-01-H-D-DP-A-RT1 vs QSH-060-01-C-D-DP-A-RT1 |
QSH-060-01-F-D-DP-A-RT1-K | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-060-01-H-D-DP-A-RT1 vs QSH-060-01-F-D-DP-A-RT1-K |
QSH-060-01-L-D-DP-A-RT1-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-060-01-H-D-DP-A-RT1 vs QSH-060-01-L-D-DP-A-RT1-K-TR |