Part Details for QSH-060-01-C-D-DP-A-TR by Samtec Inc
Overview of QSH-060-01-C-D-DP-A-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-060-01-C-D-DP-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-060-01-C-D-DP-A-TR-ND
|
DigiKey | CONN DIFF ARRAY RCPT 120POS SMD Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.7392 | Buy Now |
DISTI #
QSH-060-01-C-D-DP-
|
Avnet Americas | Conn Stacking RCP 120 POS 5mm Stack Height Solder ST SMD T/R - Tape and Reel (Alt: QSH-060-01-C-D-DP-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$15.2500 / $22.1100 | Buy Now |
DISTI #
200-QSH06001CDDPATR
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$7.8900 / $10.8300 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$7.8900 / $22.1100 | Buy Now |
DISTI #
000000000003866493
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$13.7800 / $22.1100 | Buy Now |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$7.8900 / $22.1100 | Buy Now |
DISTI #
5cd9126dcd7c1c4c386996a6
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$7.8900 / $22.1100 | Buy Now |
Part Details for QSH-060-01-C-D-DP-A-TR
QSH-060-01-C-D-DP-A-TR CAD Models
QSH-060-01-C-D-DP-A-TR Part Data Attributes:
|
QSH-060-01-C-D-DP-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-060-01-C-D-DP-A-TR
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (150) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |