Part Details for QSH-040-01-F-D-DP-A-RT1-K-TR by Samtec Inc
Overview of QSH-040-01-F-D-DP-A-RT1-K-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QSH-040-01-F-D-DP-A-RT1-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-040-01-F-D-DP-
|
Avnet Americas | Conn Differential Pair SKT 80 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-040-01-F-D-DP-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003082279
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for QSH-040-01-F-D-DP-A-RT1-K-TR
QSH-040-01-F-D-DP-A-RT1-K-TR CAD Models
QSH-040-01-F-D-DP-A-RT1-K-TR Part Data Attributes
|
QSH-040-01-F-D-DP-A-RT1-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-040-01-F-D-DP-A-RT1-K-TR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 2.225 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.73 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QSH-040-01-F-D-DP-A-RT1-K-TR
This table gives cross-reference parts and alternative options found for QSH-040-01-F-D-DP-A-RT1-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSH-040-01-F-D-DP-A-RT1-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QSH-040-01-H-D-DP-A-RT1 | Samtec Inc | $14.4217 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSH-040-01-F-D-DP-A-RT1-K-TR vs QSH-040-01-H-D-DP-A-RT1 |
QSH-040-01-H-D-DP-A-RT1-K-TR | Samtec Inc | $15.1196 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSH-040-01-F-D-DP-A-RT1-K-TR vs QSH-040-01-H-D-DP-A-RT1-K-TR |
QSH-040-01-F-D-DP-A-RT1-K | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSH-040-01-F-D-DP-A-RT1-K-TR vs QSH-040-01-F-D-DP-A-RT1-K |
QSH-040-01-C-D-DP-A-RT1-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSH-040-01-F-D-DP-A-RT1-K-TR vs QSH-040-01-C-D-DP-A-RT1-K-TR |
QSH-040-01-L-D-DP-A-RT1 | Samtec Inc | $10.7505 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSH-040-01-F-D-DP-A-RT1-K-TR vs QSH-040-01-L-D-DP-A-RT1 |
QSH-040-01-C-D-DP-A-RT1 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSH-040-01-F-D-DP-A-RT1-K-TR vs QSH-040-01-C-D-DP-A-RT1 |
QSH-040-01-F-D-DP-A-RT1 | Samtec Inc | $10.4451 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSH-040-01-F-D-DP-A-RT1-K-TR vs QSH-040-01-F-D-DP-A-RT1 |
QSH-040-01-L-D-DP-A-RT1-TR | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | QSH-040-01-F-D-DP-A-RT1-K-TR vs QSH-040-01-L-D-DP-A-RT1-TR |