Part Details for QSH-040-01-C-D-DP-A-K-TR by Samtec Inc
Results Overview of QSH-040-01-C-D-DP-A-K-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSH-040-01-C-D-DP-A-K-TR Information
QSH-040-01-C-D-DP-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QSH-040-01-C-D-DP-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-QSH-040-01-C-D-DP-A-K-TR-ND
|
DigiKey | CONN DIFF ARRAY RCP 80P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
181 In Stock |
|
$38.0200 | Buy Now |
DISTI #
QSH-040-01-C-D-DP-A-K-TR-ND
|
DigiKey | CONN DIFF ARRAY RCP 80P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9500 | Buy Now |
DISTI #
QSH-040-01-C-D-DP-A-K-TR
|
Avnet Americas | Conn Differential Pair SKT 80 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-040-01-C-D-DP-A-... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$6.7586 / $8.5816 | Buy Now |
DISTI #
200-QSH04001CDDPAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip(R) High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$7.0100 / $8.2200 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$7.2900 / $15.9700 | Buy Now |
DISTI #
5cd9119fcd7c1c4c3868aa81
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$7.0100 / $14.6900 | Buy Now |
DISTI #
000000000003527911
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$9.6300 / $14.6900 | Buy Now |
DISTI #
SMC-QSH-040-01-C-D-DP-A-K-TR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4 |
|
RFQ | |
DISTI #
QSH-040-01-C-D-DP-A-K-TR
|
Avnet Abacus | Conn Differential Pair SKT 80 POS 05mm Solder ST SMD TR (Alt: QSH-040-01-C-D-DP-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$7.2900 / $15.9700 | Buy Now |
Part Details for QSH-040-01-C-D-DP-A-K-TR
QSH-040-01-C-D-DP-A-K-TR CAD Models
QSH-040-01-C-D-DP-A-K-TR Part Data Attributes
|
QSH-040-01-C-D-DP-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-040-01-C-D-DP-A-K-TR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.625 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
QSH-040-01-C-D-DP-A-K-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw-down mechanism is 1.5-2.5 in-lbs (0.17-0.28 Nm) to ensure secure mating and prevent damage to the connector.
-
Yes, the QSH-040-01-C-D-DP-A-K-TR is designed to withstand high-vibration environments, with a tested vibration range of 10-2000 Hz, 20 G peak acceleration.
-
The QSH-040-01-C-D-DP-A-K-TR is rated for operating temperatures of -55°C to 125°C and can withstand humidity up to 95% RH, making it suitable for use in harsh environments.
-
The QSH-040-01-C-D-DP-A-K-TR has a mating cycle life of 500 cycles minimum, ensuring reliable connections over an extended period.
-
The QSH-040-01-C-D-DP-A-K-TR is designed for use with PCBs of 1.57 mm (0.062 in) thickness, but it can accommodate PCBs with thicknesses ranging from 1.27 mm to 2.36 mm (0.050 in to 0.093 in) with some adjustments.