-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M9181
|
Newark | Stacking Connector, Receptacle, 60 Position, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QSH-030-01-L-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$3.4700 / $6.2500 | Buy Now |
DISTI #
15P2352
|
Newark | Receptacle, 0.5Mm, Dual, Solder, 60Way, Product Range:Qsh Series, No. Of Contacts:60Contacts, Gender:Receptacle, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:3.81Mm, Contact Plating:Gold Rohs Compliant: Yes |Samtec QSH-030-01-L-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1933 |
|
$4.0000 / $6.7200 | Buy Now |
DISTI #
SAM8180-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
11245 In Stock |
|
$3.9133 / $7.0600 | Buy Now |
DISTI #
QSH-030-01-L-D-A
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-030-01-L-D-A) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 1 Weeks, 0 Days Container: Tray | 834880 Factory Stock |
|
$3.0719 / $3.3773 | Buy Now |
DISTI #
200-QSH03001LDA
|
Mouser Electronics | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 2253 |
|
$4.3500 / $5.1900 | Buy Now |
|
Onlinecomponents.com | Stacking Board Connector - 60 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows. RoHS: Compliant |
2427 In Stock 208 Factory Stock |
|
$3.2700 / $5.6100 | Buy Now |
|
Bristol Electronics | 2599 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.02 Pitch, Surface Mount Terminal, Locking | 5 |
|
$3.6113 / $7.2225 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.02 Pitch, Surface Mount Terminal, Locking | 12 |
|
$3.9300 / $7.8600 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 60 Contacts, Pin, 0.02 Pitch, Surface Mount Terminal, Locking | 281 |
|
$9.5200 / $13.3875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSH-030-01-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-030-01-L-D-A
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 0.839 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 375VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
This table gives cross-reference parts and alternative options found for QSH-030-01-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSH-030-01-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSH-030-01-F-D-A-K-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-L-D-A vs QSH-030-01-F-D-A-K-FR |
QSH-030-01-C-D-A-K-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-L-D-A vs QSH-030-01-C-D-A-K-FR |
QSH-030-01-L-D-A-FR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-L-D-A vs QSH-030-01-L-D-A-FR |
QSH-030-01-F-D-TR | Board Stacking Connector, | Samtec Inc | QSH-030-01-L-D-A vs QSH-030-01-F-D-TR |
QSH-030-01-L-D-A-FL-K | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Friction Lock, Black Insulator, Socket, | Samtec Inc | QSH-030-01-L-D-A vs QSH-030-01-L-D-A-FL-K |
QSH-030-01-F-D-K | Board Stacking Connector, | Samtec Inc | QSH-030-01-L-D-A vs QSH-030-01-F-D-K |
QSH-030-01-C-D-A-GP-K-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Guide Post, Black Insulator, Socket, | Samtec Inc | QSH-030-01-L-D-A vs QSH-030-01-C-D-A-GP-K-TR |
QSH-030-01-C-D-A-TR | Board Stacking Connector, | Samtec Inc | QSH-030-01-L-D-A vs QSH-030-01-C-D-A-TR |
QSH-030-01-S-D-K | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QSH-030-01-L-D-A vs QSH-030-01-S-D-K |
QSH-030-01-L-D-FL-K-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Friction Lock, Black Insulator, Socket, | Samtec Inc | QSH-030-01-L-D-A vs QSH-030-01-L-D-FL-K-TR |