There are no models available for this part yet.
Overview of QSH-030-01-F-D-A-FL by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSH-030-01-F-D-A-FL by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96P3171
|
Newark | Tray |Samtec QSH-030-01-F-D-A-FL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2900 / $14.6900 | Buy Now | |
DISTI #
QSH-030-01-F-D-A-FL-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 90 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.0900 | Buy Now | |
DISTI #
QSH-030-01-F-D-A-F
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 60 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-030-01-F-D-A-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.0700 / $8.2100 | Buy Now | |
DISTI #
200-QSH03001FDAFL
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$3.7600 / $8.2100 | Order Now | |
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$3.9100 / $8.8000 | Buy Now | ||
DISTI #
000000000002533533
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$5.1600 / $8.2100 | Buy Now | |
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$3.9100 / $8.8000 | Buy Now | ||
DISTI #
5cd911afcd7c1c4c3868bfa0
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$3.8750 / $8.6440 | Buy Now |
CAD Models for QSH-030-01-F-D-A-FL by Samtec Inc
Part Data Attributes for QSH-030-01-F-D-A-FL by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Board Mounting Option
|
FRICTION LOCK
|
Body Breadth
|
0.285 inch
|
Body Depth
|
0.128 inch
|
Body Length
|
0.839 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
525VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.0197 inch
|
Mating Contact Row Spacing
|
0.165 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.87 mm
|
Plating Thickness
|
3u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.231 inch
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|