Part Details for QSH-030-01-C-D-A-L-K-TR by Samtec Inc
Results Overview of QSH-030-01-C-D-A-L-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QSH-030-01-C-D-A-L-K-TR Information
QSH-030-01-C-D-A-L-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for QSH-030-01-C-D-A-L-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-030-01-C-D-A-L-K-TR-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4863 | Buy Now |
DISTI #
QSH-030-01-C-D-A-L-K-TR
|
Avnet Americas | Conn Stacking RCP 60 POS 5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QSH-030-01-C... more Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$6.3682 / $12.5360 | Buy Now |
DISTI #
200-QSH03001CDALKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$8.7400 / $11.0300 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.2000 / $20.3800 | Buy Now |
DISTI #
5cd91229cd7c1c4c3869448d
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$6.4400 / $17.5700 | Buy Now |
DISTI #
000000000005213499
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$11.0300 / $17.5700 | Buy Now |
DISTI #
QSH-030-01-C-D-A-L-K-TR
|
Avnet Abacus | (Alt: QSH-030-01-C-D-A-L-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$9.2000 / $20.3800 | Buy Now |
Part Details for QSH-030-01-C-D-A-L-K-TR
QSH-030-01-C-D-A-L-K-TR CAD Models
QSH-030-01-C-D-A-L-K-TR Part Data Attributes
|
QSH-030-01-C-D-A-L-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-030-01-C-D-A-L-K-TR
Samtec Inc
Board Stacking Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |