Part Details for QSH-020-01-F-D-DP-A-L by Samtec Inc
Overview of QSH-020-01-F-D-DP-A-L by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSH-020-01-F-D-DP-A-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSH-020-01-F-D-DP-A-L-ND
|
DigiKey | CONN DIFF ARRAY RCP 40P SMD GOLD Min Qty: 70 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0200 | Buy Now |
DISTI #
QSH-020-01-F-D-DP-
|
Avnet Americas | Conn Differential Pair SKT 40 POS 0.5mm Solder ST SMD - Trays (Alt: QSH-020-01-F-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-QSH02001FDDPAL
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip | 0 |
|
$3.3300 / $6.9700 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$3.4700 / $7.4600 | Buy Now |
DISTI #
000000000003687439
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$4.4400 / $6.9700 | Buy Now |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$3.4700 / $7.4600 | Buy Now |
DISTI #
5cd9119acd7c1c4c3868a4d2
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$3.3310 / $6.9670 | Buy Now |
Part Details for QSH-020-01-F-D-DP-A-L
QSH-020-01-F-D-DP-A-L CAD Models
QSH-020-01-F-D-DP-A-L Part Data Attributes
|
QSH-020-01-F-D-DP-A-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSH-020-01-F-D-DP-A-L
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |