Part Details for QSG0115UDJ-7 by Diodes Incorporated
Overview of QSG0115UDJ-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSG0115UDJ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4569
|
Newark | Schottky Rectifier, 15V, 0.01A, Sot-963 Rohs Compliant: Yes |Diodes Inc. QSG0115UDJ-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0960 / $0.4680 | Buy Now |
DISTI #
31-QSG0115UDJ-7CT-ND
|
DigiKey | DIODE ARR SCHOT 15V 100MA SOT963 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9725 In Stock |
|
$0.0530 / $0.4400 | Buy Now |
DISTI #
QSG0115UDJ-7
|
Avnet Americas | Diode Schottky 15V 0.1A 6-Pin SOT-963 T/R - Tape and Reel (Alt: QSG0115UDJ-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 2410000 Factory Stock |
|
$0.0459 / $0.0542 | Buy Now |
DISTI #
621-QSG0115UDJ-7
|
Mouser Electronics | Schottky Diodes & Rectifiers Dual Schottky SBR 260mW 15Vrrm 8pF RoHS: Compliant | 8351 |
|
$0.0520 / $0.4400 | Buy Now |
DISTI #
QSG0115UDJ-7
|
Avnet Silica | Diode Schottky 15V 0.1A 6-Pin SOT-963 T/R (Alt: QSG0115UDJ-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0597 / $0.0640 | Buy Now |